The 74LVC162244APVG is an industrial-grade bus driver IC from Renesas, featuring a 48-pin SSOP package and operating over a temperature range of -40°C to 85°C. It is a 4-function device with a propagation delay of 5.6ns. The IC is designed to operate with a supply voltage of 2.7V to 3.6V and has a true output polarity. It is suitable for use in industrial applications.
Renesas 74LVC162244APVG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 7.5 |
| Length | 15.875 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 5.6 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 74LVC162244APVG to view detailed technical specifications.
No datasheet is available for this part.