The 74SSTUBF32865ABKG8 is a commercial-grade logic IC featuring a 28-bit D flip-flop. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 1.8V, with a maximum and minimum supply voltage of 1.9V and 1.7V, respectively. It has a maximum frequency of 410MHz and a propagation delay of 3 units. The IC is packaged in a 160-pin LFBGA package, measuring 9mm in width and 13mm in length.
Renesas 74SSTUBF32865ABKG8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B160 |
| Width | 9 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Logic IC Type | D FLIP-FLOP |
| Family | 32865 |
| Propagation Delay (tpd) | 3 |
| Number of Bits | 28 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 410 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 74SSTUBF32865ABKG8 to view detailed technical specifications.
No datasheet is available for this part.