Renesas 769A-622.08-2 technical specifications.
| Package/Case | CSMD |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3.3(Max) |
| Package Width (mm) | 2.6(Max) |
| Package Height (mm) | 1(Max) |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 622.08MHz |
| Frequency Stability | ±50ppm |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.375V |
| Max Operating Supply Voltage | 2.625V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Renesas 769A-622.08-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.