Renesas 77V500S25BC8 technical specifications.
| Number of Ports | 8x8 |
| Typical Switching Bandwidth | 1200Mbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 144 |
| Package/Case | CABGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 77V500S25BC8 to view detailed technical specifications.
No datasheet is available for this part.