Renesas 796-900.25-1 technical specifications.
| Package/Case | CSMD |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7.5 |
| Package Width (mm) | 5.2(Max) |
| Package Height (mm) | 1.4(Max) |
| Mounting | Surface Mount |
| Type | Voltage Controlled Crystal Oscillator (VCXO) |
| Upper Frequency Range | 56.448 to 6500MHz |
| Max Symmetry | 55% |
| Tuning Voltage | 0 to 2.5V |
| Min Operating Supply Voltage | 2.375V |
| Max Operating Supply Voltage | 2.625V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Renesas 796-900.25-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.