Renesas 821034DNG8 technical specifications.
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 52 |
| Package/Case | PQFP |
| Package Family Name | QFP |
Download the complete datasheet for Renesas 821034DNG8 to view detailed technical specifications.
No datasheet is available for this part.