Specialized interface IC featuring E1, J1, and T1 framing formats. This integrated circuit offers two transceivers with a maximum data rate of 2.048Mbps. Operating across a temperature range of -40°C to 85°C, it supports analog and digital power supply types with typical operating voltages of 1.8V and 3.3V, and a maximum supply current of 20mA. The component is housed in a 100-pin TQFP package.
Renesas 82P2282PFG technical specifications.
| Standard Framing Format | E1|J1|T1 |
| Number of Transceivers | 2 |
| Maximum Data Rate | 2.048Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 1.68|3|3.13V |
| Max Operating Supply Voltage | 1.98|3.47|3.6V |
| Maximum Supply Current | 20(Typ)mA |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Pin Count | 100 |
| Package/Case | TQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 82P2282PFG to view detailed technical specifications.
No datasheet is available for this part.