Industrial-grade low skew clock driver, part of the 83026 family, features 2 true outputs and 0 inverted outputs. Operating across a -40°C to 85°C temperature range, this 8-terminal device utilizes a PDSO8 package with dimensions of 3mm width and 4.4mm length. It supports a nominal supply voltage of 3.3V, with a maximum operating frequency of 350MHz and a propagation delay of 3.1ns.
Renesas 83026BGI-01LF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 83026 |
| Propagation Delay (tpd) | 3.1 |
| Prop. Delay@Nom-Sup | 3.1 |
| fmax-Min | 350 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 83026BGI-01LF to view detailed technical specifications.
No datasheet is available for this part.