Renesas 8405202QA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T40 |
| Width | 15.24 |
| Length | 53.24 |
| Pin Count | 40 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 8 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Renesas 8405202QA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.