The Renesas 84065023A is a 28-pin quad timer IC with a 16-bit resolution and a maximum clock frequency of 12 MHz. It operates within a supply voltage range of 4.5 to 5.5V and has a temperature grade of military. The device is packaged in a ceramic LCC-28 package and is compliant with MIL-STD-883 screening level. It is suitable for use in applications requiring high precision timing and is designed for use in harsh environments.
Renesas 84065023A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N28 |
| Width | 11.455 |
| Length | 11.455 |
| Pin Count | 28 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 16 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 8 |
| Screening Level | MIL-STD-883 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Renesas 84065023A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.