Renesas 8406602XA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N44 |
| Width | 16.535 |
| Length | 16.535 |
| Pin Count | 44 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Ports | 3 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 24 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Renesas 8406602XA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.