Renesas 844202BK-245T technical specifications.
| Number of Outputs per Chip | 2 |
| Input Logic Level | Crystal|LVCMOS|LVTTL |
| Output Logic Level | LVDS |
| Clock Input Frequency | 25(Typ)MHz |
| Min Operating Supply Voltage | 3.015/3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Renesas 844202BK-245T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.