Low Skew Clock Driver, 85105 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 85105 |
| Prop. Delay@Nom-Sup | 3.2 |
| REACH | unknown |
| Military Spec | False |