
1:2 Clock Multiplexer with 1 LVPECL output, supporting LVCMOS, LVDS, LVPECL, and LVTTL inputs up to 2500 MHz. This surface-mount integrated circuit features a 16-pin TSSOP package with gull-wing leads, measuring 5.1mm x 4.5mm x 1.05mm. Operates within a 2.375V to 3.465V supply range and a temperature range of -40°C to 85°C.
Renesas 853S01AGILFT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AB |
| Type | Clock Multiplexer |
| Number of Outputs per Chip | 1 |
| Output Logic Level | LVPECL |
| Input Logic Level | LVCMOS|LVDS|LVPECL|LVTTL |
| Maximum Input Frequency | 2500MHz |
| Min Operating Supply Voltage | 2.375V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 853S01AGILFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.