
Clock Multiplexer, 1 output, 8 inputs, 1:1 ratio, supporting LVPECL output logic and LVCMOS, LVDS, LVPECL, LVTTL, and SSTL input logic levels. Features a maximum input frequency of 2500 MHz and operates within a supply voltage range of 2.375 V to 3.465 V. Housed in a 24-pin TSSOP (Thin Shrink Small Outline Package) with gull-wing leads, measuring 7.9mm x 4.5mm x 1.05mm, suitable for surface mounting. Operating temperature range is -40 °C to 85 °C.
Renesas 853S058AGILF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 7.9(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AD |
| Type | Clock Multiplexer |
| Number of Outputs per Chip | 1 |
| Output Logic Level | LVPECL |
| Input Logic Level | LVCMOS|LVDS|LVPECL|LVTTL|SSTL |
| Maximum Input Frequency | 2500MHz |
| Min Operating Supply Voltage | 2.375V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 853S058AGILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.