The 853S111AYILFT is a 32-pin industrial-grade low skew clock driver IC from Renesas, featuring a 3.3V supply voltage and a JEDEC package code of S-PQFP-G32. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 0.745ns. The device is available in a 32-QFP package with dimensions of 7mm in width and 7mm in length.
Renesas 853S111AYILFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | S |
| Propagation Delay (tpd) | 0.745 |
| Prop. Delay@Nom-Sup | 0.8 |
| fmax-Min | 2500 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 853S111AYILFT to view detailed technical specifications.
No datasheet is available for this part.