
10-output, 2-input clock multiplexer for high-speed applications. Features LVDS, LVPECL, and SSTL input logic levels with ECL and LVPECL output logic levels. Operates with a maximum input frequency of 2500 MHz and a supply voltage range of -3.8V to 3.8V. Housed in a 32-pin TQFP EP package with gull-wing leads for surface mounting. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Renesas 853S111BYILF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 853S111BYILF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP EP |
| Package Description | Thin Quad Flat Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026ABA |
| Type | Clock Multiplexer |
| Number of Outputs per Chip | 10 |
| Output Logic Level | ECL|LVPECL |
| Input Logic Level | LVDS|LVPECL|SSTL |
| Maximum Input Frequency | 2500MHz |
| Min Operating Supply Voltage | -2.375|2.375V |
| Max Operating Supply Voltage | -3.8|3.8V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 853S111BYILF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.