Renesas 853S1208AYILF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP EP |
| Package Description | Thin Quad Flat Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026ABC |
| Type | Fanout Buffer |
| Number of Outputs per Chip | 8 |
| Output Logic Level | LVPECL |
| Input Logic Level | LVDS|LVPECL|SSTL |
| Maximum Input Frequency | 700MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 853S1208AYILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.