Renesas 853S314AGI-09LFT technical specifications.
| Type | Clock Multiplexer |
| Number of Outputs per Chip | 4 |
| Output Logic Level | ECL|LVPECL |
| Input Logic Level | ECL|HSTL|LVPECL |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas 853S314AGI-09LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.