
Zero delay buffer, a clock generator, features a single differential input and a single differential LVPECL output. This surface-mount component operates with input and output frequencies ranging from 31.25 MHz to 700 MHz. It supports various input logic levels including HCSL, LVDS, LVHSTL, LVPECL, and SSTL. The device is housed in a 32-pin VFQFPN EP package with a 0.5mm pin pitch, measuring 5x5x0.85mm. Key performance specifications include a maximum cycle-to-cycle jitter of 25 ps and maximum output skew of 20 ps.
Renesas 8735AK-21 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VFQFPN EP |
| Package Description | Very Fine Quad Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.85(Max) |
| Seated Plane Height (mm) | 0.9(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Clock Generator |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Input Logic Level | HCSL|LVDS|LVHSTL|LVPECL|SSTL |
| Output Logic Level | LVPECL |
| Minimum Input Frequency | 31.25MHz |
| Maximum Input Frequency | 700MHz |
| Minimum Output Frequency | 31.25MHz |
| Maximum Output Frequency | 700MHz |
| Maximum Cycle to Cycle Jitter | 25ps |
| Maximum Duty Cycle | 53% |
| Maximum Fall Time | 0.7ns |
| Maximum Rise Time | 0.7ns |
| Maximum Output Skew | 20ps |
| Spread Spectrum | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 8735AK-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.