
The 874003AG-04 is a 20-pin TSSOP Lead-Frame SMT clock generator/synthesizer from Renesas. It features a thin shrink small outline package with gull-wing leads and a surface mount configuration. The device operates over a temperature range of 0 to 70 degrees Celsius and supports input logic levels of HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, and SSTL. The output logic level is LVDS, and the clock input frequency ranges from 98 to 128 MHz. The device requires a supply voltage between 2.975 and 3.465 volts.
Renesas 874003AG-04 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.1 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AC |
| Number of Outputs per Chip | 3 |
| Input Logic Level | HCSL|LVCMOS|LVDS|LVHSTL|LVPECL|LVTTL|SSTL |
| Output Logic Level | LVDS |
| Clock Input Frequency | 98 to 128MHz |
| Min Operating Supply Voltage | 2.975/3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 874003AG-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.