Renesas 894D115AGI-04LFT technical specifications.
| Function | CDR |
| Min Operating Supply Voltage | 3.035/3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 20 |
| Package/Case | TSSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 894D115AGI-04LFT to view detailed technical specifications.
No datasheet is available for this part.