
10-lane, 4-port PCI Express I/O expansion switch supporting PCIe Gen2. This single-channel interface IC features 324 pins in a 19mm x 19mm CABGA package with a 1mm pin pitch, designed for surface mount applications. Offering 5 Gbps bandwidth per lane, it operates on a typical single supply voltage of 1V and has a maximum power dissipation of 2.43W, functioning within an operating temperature range of 0°C to 70°C.
Renesas 89H10T4BG2ZBBCGI8 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | CABGA |
| Package Description | Chip Array Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 324 |
| PCB | 324 |
| Package Length (mm) | 19 |
| Package Width (mm) | 19 |
| Package Height (mm) | 1.26 |
| Seated Plane Height (mm) | 1.62 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| PCIe Generation | Gen2 |
| Type | I/O Expansion Switch |
| PCIe Revision | 2 |
| Number of Lanes | 10 |
| Number of Ports | 4 |
| Number of Channels | 1 |
| Traffic Class | 8 |
| Bandwidth | 5Gbps |
| Typical Single Supply Voltage | 1V |
| Maximum Power Dissipation | 2.43W |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas 89H10T4BG2ZBBCGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.