
The 89H12NT12G2ZBHLGI8 is a 12-port Gen2 PCIe system interconnect switch with 12 lanes, packaged in a 324-ball flip chip ball grid array (FCBGA). It is designed for surface mount applications and has a typical single supply voltage of 1V. The switch is constructed with plastic and has a seated plane height of 3.02mm maximum. It is suitable for use in a variety of applications, including high-speed data transfer and system interconnect.
Renesas 89H12NT12G2ZBHLGI8 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 324 |
| PCB | 324 |
| Package Length (mm) | 19 |
| Package Width (mm) | 19 |
| Package Height (mm) | 2.42(Max) |
| Seated Plane Height (mm) | 3.02(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| PCIe Generation | Gen2 |
| Type | System Interconnect Switch |
| Number of Lanes | 12 |
| Number of Ports | 12 |
| Typical Single Supply Voltage | 1V |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 89H12NT12G2ZBHLGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.