
PCI Express Switch, 16-lane, 4-port, 1-channel interface IC. Features PCIe Gen2 (Revision 2) support with 5 Gbps bandwidth per lane. Housed in a 288-pin Super Ball Grid Array (SBGA) package, measuring 23x23mm with a 1mm pin pitch, designed for surface mount applications. Operates with a typical single supply voltage of 1V and has a maximum power dissipation of 3.24W, with an operating temperature range of 0°C to 70°C.
Renesas 89H16T4BG2ZBBXI8 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | SBGA |
| Package Description | Super Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 288 |
| PCB | 288 |
| Package Length (mm) | 23 |
| Package Width (mm) | 23 |
| Package Height (mm) | 1.1(Max) |
| Seated Plane Height (mm) | 1.7(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| PCIe Generation | Gen2 |
| PCIe Revision | 2 |
| Number of Lanes | 16 |
| Number of Ports | 4 |
| Number of Channels | 1 |
| Traffic Class | 8 |
| Bandwidth | 5Gbps |
| Typical Single Supply Voltage | 1V |
| Maximum Power Dissipation | 3.24W |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 89H16T4BG2ZBBXI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.