
The 89HPES12N3A2ZCBCG8 is a 12-lane 3-port I/O expansion switch from Renesas, packaged in a CABGA-324. It supports Gen1 PCIe and is designed for surface mount applications. The switch has a seated plane height of 1.62mm and a pin pitch of 1mm. It is constructed from plastic and is suitable for use in a variety of electronic systems.
Renesas 89HPES12N3A2ZCBCG8 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | CABGA |
| Package Description | Chip Array Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 324 |
| PCB | 324 |
| Package Length (mm) | 19 |
| Package Width (mm) | 19 |
| Package Height (mm) | 1.26 |
| Seated Plane Height (mm) | 1.62 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-034 |
| PCIe Generation | Gen1 |
| Type | I/O Expansion Switch |
| Number of Lanes | 12 |
| Number of Ports | 3 |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas 89HPES12N3A2ZCBCG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.