Renesas 89KTP0602Q-SATA technical specifications.
| Type | Evaluation Board |
| Supported Device | 89HP0602Q |
| Category | Interface Tools |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8473301180 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 89KTP0602Q-SATA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.