
The 8N3Q001KG-0064CDI is a programmable crystal oscillator with a frequency stability of ±20 and a maximum symmetry of 55. It operates between a minimum of 3.135V and a maximum of 3.465V and is suitable for use in surface mount applications. The oscillator is packaged in a 10-pin ceramic leadless chip carrier with a seated plane height of 1.65mm and a pin pitch of 2.54mm. It has a package length of 7mm and a width of 5mm, and is designed for use in non-lead-frame SMT applications. The oscillator has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Renesas 8N3Q001KG-0064CDI technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | CLLCC |
| Package Description | Ceramic Leadless Chip Carrier |
| Lead Shape | Concave Side |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.65 |
| Seated Plane Height (mm) | 1.65 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Programmable Crystal Oscillator |
| Frequency Stability | ±20ppm |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas 8N3Q001KG-0064CDI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.