Voltage Controlled Crystal Oscillator (VCXO) offering selectable frequency ranges from 12.9 to 16.9344 MHz and 50 to 6500 MHz, with an upper range up to 6500 MHz. Features ±10ppm frequency tolerance and ±50ppm frequency stability. Operates with LVPECL output, 55% max symmetry, and a tuning voltage range of 0 to 2.625 V. Supplied in a 10-pin Ceramic Leadless Chip Carrier (CLCC) package, measuring 7 x 5 x 1.65 mm, suitable for surface mounting. Operating supply voltage is 2.375 V to 2.625 V, with an operating temperature range of -40 °C to 85 °C.
Renesas 8N3QV01FG-0024CDI8 technical specifications.
Download the complete datasheet for Renesas 8N3QV01FG-0024CDI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.