
Voltage Controlled Crystal Oscillator (VCXO) with a frequency range from 12.9 MHz to 6500 MHz, featuring ±10ppm frequency tolerance and ±50ppm frequency stability. This 10-pin Ceramic Leadless Chip Carrier (CLCC) surface mount component operates from 2.375V to 2.625V with a maximum symmetry of 55%. The VCXO supports a tuning voltage from 0 to 2.625V and operates within a temperature range of -40°C to 85°C. Its compact 7mm x 5mm x 1.65mm ceramic package is designed for reliable surface mounting.
Renesas 8N3QV01FG-0032CDI8 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | CLCC |
| Package Description | Ceramic Leadless Chip Carrier |
| Lead Shape | Concave Side |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.65 |
| Seated Plane Height (mm) | 1.65 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Voltage Controlled Crystal Oscillator (VCXO) |
| Lower Frequency Range | 12.9 to 16.9344|50 to 6500MHz |
| Upper Frequency Range | 56.448 to 6500MHz |
| Frequency Tolerance | ±10ppm |
| Frequency Stability | ±50ppm |
| Max Symmetry | 55% |
| Tuning Voltage | 0 to 2.625V |
| Min Operating Supply Voltage | 2.375V |
| Max Operating Supply Voltage | 2.625V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas 8N3QV01FG-0032CDI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.