Voltage Controlled Crystal Oscillator (VCXO) offering a wide frequency range from 12.9 to 16.9344 MHz and 50 to 6500 MHz, with an upper range up to 56.448 to 6500 MHz. Features ±10ppm frequency tolerance and ±50ppm frequency stability, with a maximum symmetry of 55%. Operates from a 2.375V to 2.625V supply, with a tuning voltage range of 0 to 2.625V. Encased in a 10-pin Ceramic Leadless Chip Carrier (CLCC) package measuring 7mm x 5mm x 1.65mm, designed for surface mount applications. Extended operating temperature range from -40°C to 85°C.
Renesas 8N3QV01FG-0156CDI8 technical specifications.
Download the complete datasheet for Renesas 8N3QV01FG-0156CDI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.