Voltage Controlled Crystal Oscillator (VCXO) offering a wide frequency range from 12.9 MHz to 6500 MHz with a frequency tolerance of ±10ppm and stability of ±50ppm. Features LVDS output with 55% maximum symmetry and a tuning voltage range of 0 to 2.625 V. Operates from a 2.375 V to 2.625 V supply voltage across a -40 °C to 85 °C temperature range. Packaged in a 10-pin Ceramic Leadless Chip Carrier (CLCC) with concave side leads, measuring 7 mm x 5 mm x 1.65 mm, designed for surface mount applications.
Renesas 8N4QV01FG-0054CDI8 technical specifications.
Download the complete datasheet for Renesas 8N4QV01FG-0054CDI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.