Voltage Controlled Crystal Oscillator (VCXO) with frequency ranges from 12.9 to 16.9344 MHz and 50 to 6500 MHz, extending up to 56.448 to 6500 MHz. Features ±10ppm frequency tolerance and ±50ppm frequency stability. Operates with LVDS output, 55% max symmetry, and a tuning voltage range of 0 to 2.625 V. Supplied at 2.5V, with operating voltages between 2.375V and 2.625V. Encased in a 10-pin Ceramic Leadless Chip Carrier (CLCC) package, measuring 7mm x 5mm x 1.65mm, designed for surface mounting. Extended operating temperature range from -40°C to 85°C.
Renesas 8N4QV01FG-0151CDI technical specifications.
Download the complete datasheet for Renesas 8N4QV01FG-0151CDI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.