Voltage Controlled Crystal Oscillator (VCXO) offering selectable frequency ranges from 12.9 to 16.9344 MHz and 50 to 6500 MHz, with an upper range extending to 56.448 to 6500 MHz. Features a frequency tolerance of ±10ppm and frequency stability of ±50ppm, with a maximum symmetry of 55%. Operates with a tuning voltage from 0 to 2.625 V, on a supply voltage of 2.375 V to 2.625 V. This 10-pin Ceramic Leadless Chip Carrier (CLCC) is designed for surface mounting, with dimensions of 7 x 5 x 1.65 mm and a pin pitch of 2.54 mm. Extended operating temperature range from -40 °C to 85 °C.
Renesas 8N4QV01FG-0153CDI technical specifications.
Download the complete datasheet for Renesas 8N4QV01FG-0153CDI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.