Voltage Controlled Crystal Oscillator (VCXO) with a frequency range of 12.9 to 16.9344 MHz and 50 to 6500 MHz, and an upper range of 56.448 to 6500 MHz. Features ±10ppm frequency tolerance and ±20ppm frequency stability. Offers LVDS output with 55% maximum symmetry and a tuning voltage range of 0 to 2.625 V. Operates from a 2.375 V to 2.625 V supply voltage across a -40 °C to 85 °C temperature range. Packaged in a 10-pin Ceramic Leadless Chip Carrier (CLCC) with concave side leads, measuring 7 x 5 x 1.65 mm, suitable for surface mounting.
Renesas 8N4QV01LG-0079CDI technical specifications.
Download the complete datasheet for Renesas 8N4QV01LG-0079CDI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.