Voltage Controlled Crystal Oscillator (VCXO) with a frequency range of 12.9 to 16.9344 MHz and 50 to 6500 MHz, and an upper range of 56.448 to 6500 MHz. Features ±10ppm frequency tolerance and ±20ppm frequency stability. Operates with LVDS output and a maximum symmetry of 55%. Housed in a 10-pin Ceramic Leadless Chip Carrier (CLCC) surface mount package measuring 7mm x 5mm x 1.65mm, with a 2.54mm pin pitch. Supply voltage is 2.5V, with tuning voltage from 0 to 2.625V. Operating temperature range is -40°C to 85°C.
Renesas 8N4QV01LG-1095CDI technical specifications.
Download the complete datasheet for Renesas 8N4QV01LG-1095CDI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.