Industrial-grade low skew clock driver with 8 true outputs. Features a 3.3V nominal supply voltage, operating from 3.135V to 3.465V. Offers a propagation delay of 0.31ns and a maximum operating temperature of 85°C. This 16-terminal device is designed for clock distribution applications.
Renesas 8SLVD1204-33NLGI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 8SLVD |
| Propagation Delay (tpd) | 0.31 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 8SLVD1204-33NLGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.