Renesas 8SLVD1204-33NLGI8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 8SLVD |
| Propagation Delay (tpd) | 0.31 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 8SLVD1204-33NLGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.