The 9112AM-16LF is a commercial-grade PLL based clock driver IC with a maximum operating temperature of 70 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in a SOP8 package with dimensions of 3.9mm in width and 4.9mm in length. It operates within a supply voltage range of 3V to 3.6V and has a maximum current of 0.025A. The IC is designed for use in clock and timing applications.
Renesas 9112AM-16LF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 9112 |
| Max I(ol) | 0.025 |
| fmax-Min | 133 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas 9112AM-16LF to view detailed technical specifications.
No datasheet is available for this part.