The 9112AM-27LF is a low skew clock driver IC from Renesas, operating within an industrial temperature range of -40°C to 85°C. It features a nominal supply voltage of 3.3V, with a maximum and minimum supply voltage of 3.6V and 3V, respectively. The IC has 8 terminals and measures 3.9mm in width and 4.9mm in length. It is available in a lead-free SOIC-8 package.
Renesas 9112AM-27LF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 9112 |
| Propagation Delay (tpd) | 3.8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 3.8 |
| fmax-Min | 140 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 9112AM-27LF to view detailed technical specifications.
No datasheet is available for this part.