Renesas 93777BFLFT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 10.2 |
| Package Width (mm) | 5.3 |
| Package Height (mm) | 1.73 |
| Seated Plane Height (mm) | 1.86 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-150AH |
| Type | Clock Buffer |
| Number of Outputs | 6 |
| Minimum Output Frequency | 22MHz |
| Maximum Output Frequency | 340MHz |
| Spread Spectrum | No |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas 93777BFLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.