Renesas 952909AKLF technical specifications.
| Package/Case | VFQFPN EP |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 8 |
| Package Width (mm) | 8 |
| Package Height (mm) | 0.88 |
| Mounting | Surface Mount |
| Category | Programmable Timing Control Hub |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 952909AKLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.