
The Renesas 953008BFLFT is a 56-pin SSOP lead-frame SMT clock generator IC with a package length of 18.42mm, width of 7.49mm, and height of 2.29mm. It operates over a temperature range of 0 to 70°C and has a minimum operating supply voltage of 3.135V and maximum of 3.465V. The IC supports crystal and LVTTL input logic levels and has a clock input frequency range of 14.318 to 400MHz.
Renesas 953008BFLFT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 18.42 |
| Package Width (mm) | 7.49 |
| Package Height (mm) | 2.29 |
| Seated Plane Height (mm) | 2.59 |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-118AB |
| Number of Outputs per Chip | 23 |
| Input Logic Level | Crystal|LVTTL |
| Clock Input Frequency | 14.318 to 400MHz |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 953008BFLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.