Renesas 98ULPA877AHLFT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B52 |
| Width | 4.5 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 98ULPA |
| Max I(ol) | 0.009 |
| fmax-Min | 410 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 98ULPA877AHLFT to view detailed technical specifications.
No datasheet is available for this part.