
2-output HCSL differential clock driver featuring zero delay. This surface-mount integrated circuit operates within a 99-101 MHz frequency range, offering a maximum cycle-to-cycle jitter of 35 ps and maximum output skew of 25 ps. The component is housed in a 20-pin TSSOP package with gull-wing leads, measuring 6.5mm x 4.4mm x 1mm, and supports spread spectrum clocking. It is designed for lead-frame SMT mounting and operates from -40°C to 85°C.
Sign in to ask questions about the Renesas 9DB102BGILFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas 9DB102BGILFT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.1 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AC |
| Type | Clock Driver |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Output Logic Level | HCSL |
| Minimum Input Frequency | 99MHz |
| Maximum Input Frequency | 101MHz |
| Minimum Output Frequency | 99MHz |
| Maximum Output Frequency | 101MHz |
| Maximum Cycle to Cycle Jitter | 35ps |
| Maximum Duty Cycle | 55% |
| Maximum Fall Time | 0.7ns |
| Maximum Rise Time | 0.7ns |
| Maximum Output Skew | 25ps |
| Spread Spectrum | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 9DB102BGILFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.