Renesas 9DB403DFLF technical specifications.
| Type | Clock Driver |
| Number of Inputs | 1 |
| Number of Outputs | 4 |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Output Logic Level | HCSL |
| Minimum Input Frequency | 50MHz |
| Maximum Input Frequency | 110MHz |
| Maximum Cycle to Cycle Jitter | 50ps |
| Maximum Duty Cycle | 55% |
| Maximum Fall Time | 0.7ns |
| Maximum Rise Time | 0.7ns |
| Maximum Output Skew | 50ps |
| Spread Spectrum | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 28 |
| Package/Case | SSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 9DB403DFLF to view detailed technical specifications.
No datasheet is available for this part.