Renesas 9DBU0441AKILF technical specifications.
| Type | Clock Driver |
| Number of Inputs | 1 |
| Number of Outputs | 4 |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Input Logic Level | HCSL |
| Output Logic Level | LP-HCSL |
| Minimum Input Frequency | 60MHz |
| Maximum Input Frequency | 110MHz |
| Maximum Cycle to Cycle Jitter | 50ps |
| Maximum Fall Time | 5ns |
| Maximum Rise Time | 5ns |
| Maximum Output Skew | 50ps |
| Spread Spectrum | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 32 |
| Package/Case | VFQFPN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 9DBU0441AKILF to view detailed technical specifications.
No datasheet is available for this part.