The 9LRS3187BKILFT is an industrial-grade clock generator IC with 32 terminals, operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 3.3V, with a minimum of 3.135V and a maximum of 3.465V. The device has a maximum supply current of 110mA. It is packaged in a 32-pin HVQCCN package type.
Renesas 9LRS3187BKILFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 9LRS3187BKILFT to view detailed technical specifications.
No datasheet is available for this part.