Renesas 9LRS3187BKLF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| Width | 5 |
| Length | 5 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 9LRS3187BKLF to view detailed technical specifications.
No datasheet is available for this part.