The 9LRS3187BKLFT is a clock generator IC from Renesas, designed for processor-specific applications. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 32 terminals and a supply voltage of 3.135V to 3.465V, with a maximum supply current of 110mA. The package type is HVQCCN, measuring 5mm in width and length.
Renesas 9LRS3187BKLFT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 110 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 9LRS3187BKLFT to view detailed technical specifications.
No datasheet is available for this part.